Part Details for 08051K1R5CAWTR by Kyocera AVX Components
Overview of 08051K1R5CAWTR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 08051K1R5CAWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for 08051K1R5CAWTR
08051K1R5CAWTR CAD Models
08051K1R5CAWTR Part Data Attributes
|
08051K1R5CAWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051K1R5CAWTR
Kyocera AVX Components
CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 100V, 0.0000015uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | CAPACITANCE TOLERANCE IS 0.25 PICO FARAD | |
Capacitance | 0.0000015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Manufacturer Series | ACCU-F | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7/13 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(ACCU-F) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |