Part Details for 08052R682K8B22 by YAGEO Corporation
Overview of 08052R682K8B22 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08052R682K8B22
08052R682K8B22 CAD Models
08052R682K8B22 Part Data Attributes
|
08052R682K8B22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
08052R682K8B22
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08052R682K8B22
This table gives cross-reference parts and alternative options found for 08052R682K8B22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052R682K8B22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H0256N80KXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R682K8B22 vs 0805H0256N80KXB |
CM21X7R682K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | 08052R682K8B22 vs CM21X7R682K25AT |
HR0805X7R682K1NT93 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Presidio Components Inc | 08052R682K8B22 vs HR0805X7R682K1NT93 |
0805Y0250682KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 08052R682K8B22 vs 0805Y0250682KDR |
0805Y0250682KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 08052R682K8B22 vs 0805Y0250682KDT |
GRM40X7R682K025BJ | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052R682K8B22 vs GRM40X7R682K025BJ |
0805H0256N80KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R682K8B22 vs 0805H0256N80KXR |
AP053C682KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08052R682K8B22 vs AP053C682KQU2A |
08052R682K8C22 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08052R682K8B22 vs 08052R682K8C22 |
TMK212B682KQ-B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0068uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | 08052R682K8B22 vs TMK212B682KQ-B |