Datasheets
08052A100FAT2A by: Kyocera AVX Components

Capacitor, Ceramic, Chip, General Purpose, 10pF, 200V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel

Part Details for 08052A100FAT2A by Kyocera AVX Components

Overview of 08052A100FAT2A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for 08052A100FAT2A

Part # Distributor Description Stock Price Buy
DISTI # 56K4467
Newark Capacitor,ceramic,10Pf,200Vdc,1-% Tol,1+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08052A100FAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2860
  • 5,000 $0.2800
  • 10,000 $0.2590
  • 20,000 $0.2410
  • 30,000 $0.2250
  • 50,000 $0.2150
$0.2150 / $0.2860 Buy Now
DISTI # 08052A100FAT2A
Avnet Americas Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08052A100FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2795
  • 8,000 $0.2730
  • 16,000 $0.2665
  • 24,000 $0.2600
  • 32,000 $0.2535
$0.2535 / $0.2795 Buy Now
DISTI # 581-08052A100FAT2A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG2D100FT 200V 10pF C0G 0805 1% RoHS: Compliant 486
  • 1 $0.7700
  • 10 $0.5450
  • 100 $0.3740
  • 500 $0.3110
  • 1,000 $0.2620
  • 4,000 $0.2460
  • 8,000 $0.2180
  • 24,000 $0.2130
$0.2130 / $0.7700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.2800
  • 8,000 $0.2750
  • 12,000 $0.2750
  • 20,000 $0.2700
  • 40,000 $0.2600
$0.2600 / $0.2800 Buy Now
DISTI # 08052A100FAT2A
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG2D100FT 200V 10pF C0G 0805 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.2320
  • 8,000 $0.2160
  • 12,000 $0.2120
  • 24,000 $0.2070
  • 40,000 $0.2030
$0.2030 / $0.2320 Buy Now
DISTI # 08052A100FAT2A
Avnet Americas Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08052A100FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2795
  • 8,000 $0.2730
  • 16,000 $0.2665
  • 24,000 $0.2600
  • 32,000 $0.2535
$0.2535 / $0.2795 Buy Now
DISTI # 08052A100FAT2A
Avnet Americas Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08052A100FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2795
  • 8,000 $0.2730
  • 16,000 $0.2665
  • 24,000 $0.2600
  • 32,000 $0.2535
$0.2535 / $0.2795 Buy Now
DISTI # KGM21BCG2D100FT
Avnet Abacus Multilayer Ceramic Capacitor, 10 pF, 200 V, � 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2D100FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for 08052A100FAT2A

08052A100FAT2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

08052A100FAT2A Part Data Attributes

08052A100FAT2A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
08052A100FAT2A Kyocera AVX Components Capacitor, Ceramic, Chip, General Purpose, 10pF, 200V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Part Package Code 0805
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 12 Weeks
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
JESD-609 Code e3
Length 2.01 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 200 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for 08052A100FAT2A

This table gives cross-reference parts and alternative options found for 08052A100FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052A100FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
08052A100BAT2A Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, LEAD FREE Kyocera AVX Components 08052A100FAT2A vs 08052A100BAT2A
KGM21BCG2D100FT Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08052A100FAT2A vs KGM21BCG2D100FT
08052A100FA77A Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08052A100FAT2A vs 08052A100FA77A
08052A100FAT9A Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08052A100FAT2A vs 08052A100FAT9A
08052A100FAT7A Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08052A100FAT2A vs 08052A100FAT7A

08052A100FAT2A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08052A100FAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08052A100FAT2A by Kyocera AVX Components

  • Please alert me when 08052A100FAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 08052A100FAT2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08052A100FAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 08052A100FAT2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08052A100FAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08052A100FAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: