Part Details for 08053C154KAT2A by Kyocera AVX Components
Overview of 08053C154KAT2A by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08053C154KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5846
|
Newark | Capacitor, 0.15Uf, X7R, 25V, 0805 Rohs Compliant: Yes |Kyocera Avx 08053C154KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
96M1383
|
Newark | Ceramic Capacitor 0.15Uf, 25V, X7R, 10%, 0805, Capacitance:0.15Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08053C154KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1299 |
|
$0.0340 / $0.0370 | Buy Now |
DISTI #
08053C154KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08053C154KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0168 / $0.0182 | Buy Now |
DISTI #
08053C154KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08053C154KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0168 / $0.0182 | Buy Now |
DISTI #
96M1383
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1383) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1359 Partner Stock |
|
$0.0510 | Buy Now |
DISTI #
581-08053C154K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ER71E154KU NEW GLOBAL PN 25V 0.15uF X7R 0805 10% RoHS: Compliant | 15265 |
|
$0.0150 / $0.1300 | Buy Now |
DISTI #
70001673
|
RS | 0805 150nF Ceramic Multilayer Capacitor, 25 VDC, +125degC, X7R Dielec, +/-10% | AVX 08053C154KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0350 | RFQ |
|
Future Electronics | 0805 150 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 160000Reel |
|
$0.0143 / $0.0165 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23594 Partner Stock |
|
$0.0281 / $0.1027 | Buy Now |
|
Bristol Electronics | 11444 |
|
RFQ |
Part Details for 08053C154KAT2A
08053C154KAT2A CAD Models
08053C154KAT2A Part Data Attributes:
|
08053C154KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053C154KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08053C154KAT2A
This table gives cross-reference parts and alternative options found for 08053C154KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053C154KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD53C154K4T2A24 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Kyocera AVX Components | 08053C154KAT2A vs ESD53C154K4T2A24 |
VJ0805Y154KXXTW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 08053C154KAT2A vs VJ0805Y154KXXTW1BC |
AP053C154KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08053C154KAT2A vs AP053C154KQU4A |
CMC-025/154KX0805T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.15uF, 0805 | Tecate Group | 08053C154KAT2A vs CMC-025/154KX0805T13 |
ESD53C154K4T4A24 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Kyocera AVX Components | 08053C154KAT2A vs ESD53C154K4T4A24 |
ESD53C154K4Z4A24 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Kyocera AVX Components | 08053C154KAT2A vs ESD53C154K4Z4A24 |
KGM21ER71E154KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C154KAT2A vs KGM21ER71E154KL |