Part Details for 08053C184KAT2A by Kyocera AVX Components
Overview of 08053C184KAT2A by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08053C184KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5146
|
Newark | Cap 0.18Uf 25Vdc X7R 10% Smd 0805 Rohs Compliant: Yes |Kyocera Avx 08053C184KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 14000 |
|
$0.0310 / $0.0540 | Buy Now |
DISTI #
95W9293
|
Newark | Multilayer Ceramic Capacitor, 0.18 F, 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08053C184KAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1266 |
|
$0.0590 / $0.2420 | Buy Now |
DISTI #
26H6492
|
Newark | Ceramic Capacitor 0.18Uf, 25V, X7R, 10%, 0805, Full Reel, Capacitance:0.18Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08053C184KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0540 | Buy Now |
DISTI #
478-1398-1-ND
|
DigiKey | CAP CER 0.18UF 25V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28168 In Stock |
|
$0.0250 / $0.1600 | Buy Now |
DISTI #
08053C184KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.18 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08053C184KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 14000 |
|
$0.0200 | Buy Now |
DISTI #
581-08053C184KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.18uF X7R 0805 10% RoHS: Compliant | 9780 |
|
$0.0250 / $0.1600 | Buy Now |
DISTI #
V72:2272_10670327
|
Arrow Electronics | Cap Ceramic 0.18uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 523 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2137 Container: Cut Strips | Americas - 523 |
|
$0.0411 | Buy Now |
|
Future Electronics | 0805 180 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0254 / $0.0292 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.0317 / $0.0808 | Buy Now |
|
Bristol Electronics | 3837 |
|
RFQ |
Part Details for 08053C184KAT2A
08053C184KAT2A CAD Models
08053C184KAT2A Part Data Attributes
|
08053C184KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053C184KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.18uF, 25V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08053C184KAT2A
This table gives cross-reference parts and alternative options found for 08053C184KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053C184KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B184K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Fenghua (HK) Electronics Ltd | 08053C184KAT2A vs 0805B184K250C |
0805B184K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Fenghua (HK) Electronics Ltd | 08053C184KAT2A vs 0805B184K250S |
0805B184K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Fenghua (HK) Electronics Ltd | 08053C184KAT2A vs 0805B184K250N |
LD053C184KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C184KAT2A vs LD053C184KAB4A |
0805J0250184KXC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08053C184KAT2A vs 0805J0250184KXC |
0805B184K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Fenghua (HK) Electronics Ltd | 08053C184KAT2A vs 0805B184K250NT |
X7R184K25V0805 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.18uF, 0805 | Jyh Hsu Electronics Co Ltd | 08053C184KAT2A vs X7R184K25V0805 |
0805B184K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Fenghua (HK) Electronics Ltd | 08053C184KAT2A vs 0805B184K250CB |
0805B184K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0805, | Fenghua (HK) Electronics Ltd | 08053C184KAT2A vs 0805B184K250CT |
LD053C184KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C184KAT2A vs LD053C184KAB9A |