Part Details for 08053G334ZAT2A by Kyocera AVX Components
Overview of 08053G334ZAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08053G334ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0764
|
Newark | Ceramic Capacitor 0.33Uf, 25V, Y5V, +80,-20%, 0805, Capacitance:0.33Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08053G334ZAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0870 | Buy Now |
DISTI #
96M1390
|
Newark | Ceramic Capacitor 0.33Uf, 25V, Y5V, +80,-20%, 0805, Capacitance:0.33Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08053G334ZAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1140 | Buy Now |
DISTI #
08053G334ZAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, -20%, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: 08053G334ZAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0392 | Buy Now |
DISTI #
581-08053G334ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21CV51E334ZU NW GLOB PN 25V 0.33uF Y5V 0805 +/-20%, 80% RoHS: Compliant | 4782 |
|
$0.0450 / $0.2900 | Buy Now |
|
Future Electronics | 0805 330 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0432 / $0.0484 | Buy Now |
|
Future Electronics | 0805 330 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0432 / $0.0484 | Buy Now |
|
Bristol Electronics | 3040 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.33 uF, SURFACE MOUNT, 0805 | 92 |
|
$0.1014 / $0.1352 | Buy Now |
DISTI #
08053G334ZAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21CV51E334ZU NW GLOB PN 25V 0.33uF Y5V 0805 +/-20%, 80% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0520 / $0.0650 | Buy Now |
DISTI #
08053G334ZAT2A
|
TME | Capacitor: ceramic, MLCC, 330nF, 25V, Y5V, -20÷80%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0394 | RFQ |
Part Details for 08053G334ZAT2A
08053G334ZAT2A CAD Models
08053G334ZAT2A Part Data Attributes
|
08053G334ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053G334ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, +80-20%, Y5V, 0805 (2012 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory For Additional Values | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08053G334ZAT2A
This table gives cross-reference parts and alternative options found for 08053G334ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053G334ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08053G334ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | 08053G334ZAT2A vs 08053G334ZAT4A |
NMC0805Y5V334Z25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.33uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | 08053G334ZAT2A vs NMC0805Y5V334Z25TRP |