Part Details for 08055A751JAT2A by Kyocera AVX Components
Overview of 08055A751JAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 08055A751JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H1082
|
Newark | Capacitor Ceramic 750Pf 50V, C0G, 5%, 0805, Full Reel, Capacitance:750Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08055A751JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0890 | Buy Now |
DISTI #
478-10542-1-ND
|
DigiKey | CAP CER 750PF 50V NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60688 In Stock |
|
$0.0437 / $0.2200 | Buy Now |
DISTI #
08055A751JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 750 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A751JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0602 | Buy Now |
DISTI #
581-08055A751JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 750pF C0G 0805 5% Tol RoHS: Compliant | 4969 |
|
$0.0460 / $0.3200 | Buy Now |
|
Future Electronics | MLCC - 0805 50V C0G/NPO 751 5% RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0429 / $0.0498 | Buy Now |
|
Bristol Electronics | 3849 |
|
RFQ | ||
|
Quest Components | C0805G751J050 | 4196 |
|
$0.0439 / $0.1352 | Buy Now |
DISTI #
08055A751JAT2A
|
TME | Capacitor: ceramic, MLCC, 750pF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 1 | 1795 |
|
$0.0173 / $0.1510 | Buy Now |
DISTI #
08055A751JAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 750 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A751JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08055A751JAT2A
08055A751JAT2A CAD Models
08055A751JAT2A Part Data Attributes:
|
08055A751JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A751JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 750pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |