Part Details for 08055C823KAT1A by Kyocera AVX Components
Overview of 08055C823KAT1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08055C823KAT1A
08055C823KAT1A CAD Models
08055C823KAT1A Part Data Attributes:
|
08055C823KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C823KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C823KAT1A
This table gives cross-reference parts and alternative options found for 08055C823KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C823KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40X7R823K050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055C823KAT1A vs GRM40X7R823K050BB |
GRM40X7R823K050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055C823KAT1A vs GRM40X7R823K050AK |
0805RB823K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08055C823KAT1A vs 0805RB823K500NT |
C0805X823K50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08055C823KAT1A vs C0805X823K50PT |
GRM40X7R823K050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08055C823KAT1A vs GRM40X7R823K050AB |
0805C823K500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055C823KAT1A vs 0805C823K500BT |
0805C823K500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055C823KAT1A vs 0805C823K500ET |
0805H05082N0KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055C823KAT1A vs 0805H05082N0KXR |
GMC21X7R823K50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | 08055C823KAT1A vs GMC21X7R823K50NTM |
C2012X7R1H823KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | TDK Corporation | 08055C823KAT1A vs C2012X7R1H823KB |