Part Details for 08055A182JAT2A by Kyocera AVX Components
Overview of 08055A182JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A182JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8375
|
Newark | Multilayer Ceramic Capacitor, 1800 Pf, 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055A182JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 319 |
|
$0.0950 / $0.1790 | Buy Now |
DISTI #
73H0743
|
Newark | Ceramic Capacitor 1800Pf 50V, C0G, 5%, 0805, Full Reel, Capacitance:1800Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 08055A182JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0560 | Buy Now |
DISTI #
08055A182JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A182JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0379 / $0.0413 | Buy Now |
DISTI #
08055A182JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A182JAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0370 / $0.0427 | Buy Now |
DISTI #
581-08055A182J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG1H182JT 50V 1800pF C0G 0805 5% RoHS: Compliant | 13987 |
|
$0.0450 / $0.2900 | Buy Now |
|
Future Electronics | 0805 1.8 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0442 / $0.0495 | Buy Now |
|
Future Electronics | 0805 1.8 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0429 / $0.0481 | Buy Now |
|
Bristol Electronics | 49927 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0018 uF, SURFACE MOUNT, 0805 | 5380 |
|
$0.0302 / $0.0928 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0018 uF, SURFACE MOUNT, 0805 | 9600 |
|
$0.0464 / $0.2320 | Buy Now |
Part Details for 08055A182JAT2A
08055A182JAT2A CAD Models
08055A182JAT2A Part Data Attributes
|
08055A182JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A182JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055A182JAT2A
This table gives cross-reference parts and alternative options found for 08055A182JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A182JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21CG182J50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0018 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 08055A182JAT2A vs CM21CG182J50AN |
C0805C182J5GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08055A182JAT2A vs C0805C182J5GAC3325 |
CM21CG182J50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 08055A182JAT2A vs CM21CG182J50AN |
LD055A182JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A182JAT2A vs LD055A182JAB9A |
CM21CG182J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 08055A182JAT2A vs CM21CG182J50AL |
C0805C182J5GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08055A182JAT2A vs C0805C182J5GAC7040 |
KGM21BCG1H182JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A182JAT2A vs KGM21BCG1H182JT |
CM21CG182J50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0018 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 08055A182JAT2A vs CM21CG182J50AL |
CM21CG182J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 08055A182JAT2A vs CM21CG182J50AT |
KGM21BCG1H182JM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A182JAT2A vs KGM21BCG1H182JM |