Part Details for 08055A301K4T2A by Kyocera AVX Components
Overview of 08055A301K4T2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A301K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08055A301K4T2A
|
Avnet Americas | Cap Ceramic 300pF 50V C0G 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08055A301K4T2A) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
08055A301K4T2A
|
Avnet Americas | Cap Ceramic 300pF 50V C0G 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08055A301K4T2A) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |