Part Details for 08055C334KAT2A by Kyocera AVX Components
Overview of 08055C334KAT2A by Kyocera AVX Components
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C334KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1484
|
Newark | Cap, 0.33Μf, 50V, 10%, X7R, 0805, Reel, Capacitance:0.33Μf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0805 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 08055C334KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.1660 | Buy Now |
DISTI #
10R5978
|
Newark | Ceramic Capacitor 0.33Uf, 50V, X7R, 10%, 0805, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055C334KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2394 |
|
$0.2390 | Buy Now |
DISTI #
15P4055
|
Newark | Smd Multilayer Ceramic Capacitor, 0.33 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055C334KAT2A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6588 |
|
$0.2440 | Buy Now |
DISTI #
26AC5636
|
Newark | Ceramic Capacitor 0.33Uf, 50V, X7R, 10%, 0805, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance:0.33 F, Voltage Rating:50V, Capacitance Tolerance: 10%, Dielectric Characteristic:X7R, Product Range:-, Packaging:Cut Tape Rohs Compliant: Yes |Kyocera Avx 08055C334KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1660 | Buy Now |
DISTI #
08055C334KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C334KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0427 / $0.0464 | Buy Now |
DISTI #
08055C334KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C334KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0427 / $0.0464 | Buy Now |
DISTI #
10R5978
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 10R5978) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 2394 Partner Stock |
|
$0.2130 / $0.4580 | Buy Now |
DISTI #
581-08055C334KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71H334KU NEW GLOBAL PN 50V 0.33uF X7R 0805 10% RoHS: Compliant | 25553 |
|
$0.0430 / $0.2200 | Buy Now |
DISTI #
V36:1790_07465561
|
Arrow Electronics | Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2235 | Americas - 94000 |
|
$0.0322 / $0.0464 | Buy Now |
DISTI #
V72:2272_07465561
|
Arrow Electronics | Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1215 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2411 Container: Cut Strips | Americas - 5460 |
|
$0.0469 / $0.0823 | Buy Now |
Part Details for 08055C334KAT2A
08055C334KAT2A CAD Models
08055C334KAT2A Part Data Attributes:
|
08055C334KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C334KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C334KAT2A
This table gives cross-reference parts and alternative options found for 08055C334KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C334KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R500-334KN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08055C334KAT2A vs C0805X7R500-334KN6R |
NMC-P0805X7R334K50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | 08055C334KAT2A vs NMC-P0805X7R334K50TRPLPF |
0805X7R334KE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | American Technical Ceramics Corp | 08055C334KAT2A vs 0805X7R334KE2AB |
KGM21AR71H334KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C334KAT2A vs KGM21AR71H334KU |
C0805X7R500-334KN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08055C334KAT2A vs C0805X7R500-334KN6U |
C0805X7R500-334KN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08055C334KAT2A vs C0805X7R500-334KN6P |
0805X7R334KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | American Technical Ceramics Corp | 08055C334KAT2A vs 0805X7R334KE2AT |
0805X7R334KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | American Technical Ceramics Corp | 08055C334KAT2A vs 0805X7R334KE2ST |
0805X7R334KW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | American Technical Ceramics Corp | 08055C334KAT2A vs 0805X7R334KW2SB |
0805X7R334KC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | American Technical Ceramics Corp | 08055C334KAT2A vs 0805X7R334KC2SB |