Part Details for 08055C823JAT2A by Kyocera AVX Components
Overview of 08055C823JAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C823JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7632
|
Newark | Ceramic Capacitor 0.082Uf 50V, X7R, 5%, 0805, Full Reel, Capacitance:0.082Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C823JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0840 | Buy Now |
DISTI #
96Y8537
|
Newark | Cap, Mlcc, X7R, 0.082Uf, 50V, 0805, Capacitance:0.082Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08055C823JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0840 | Buy Now |
DISTI #
08055C823JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C823JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 48000 |
|
$0.0279 | Buy Now |
DISTI #
581-08055C823JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H823JT NEW GLOBAL PN 50V .082uF X7R 0805 5% RoHS: Compliant | 12595 |
|
$0.0410 / $0.2100 | Buy Now |
|
Future Electronics | 0805 82 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0402 / $0.0451 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805 | 15 |
|
$0.0872 | Buy Now |
DISTI #
08055C823JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H823JT NEW GLOBAL PN 50V .082uF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0440 | Buy Now |
DISTI #
08055C823JAT2A
|
TME | Capacitor: ceramic, MLCC, 82nF, 50V, X7R, ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0158 | RFQ |
DISTI #
KGM21NR71H823JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.082 uF, 50 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H823JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
08055C823JAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.082 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] (Alt: 08055C823JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 08055C823JAT2A
08055C823JAT2A CAD Models
08055C823JAT2A Part Data Attributes
|
08055C823JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C823JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 50V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C823JAT2A
This table gives cross-reference parts and alternative options found for 08055C823JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C823JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052R823J9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08055C823JAT2A vs 08052R823J9BP0D |
LD055C823JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C823JAT2A vs LD055C823JAB9A |
AP055C823JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055C823JAT2A vs AP055C823JQU2A |
225458045548 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08055C823JAT2A vs 225458045548 |
KAM21BR71H823JM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C823JAT2A vs KAM21BR71H823JM |
08052R823J9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08055C823JAT2A vs 08052R823J9B20D |
C0805X823J5RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.082uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 08055C823JAT2A vs C0805X823J5RALAUTO |
08055C823JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C823JAT2A vs 08055C823JAT7A |
08052R823J9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08055C823JAT2A vs 08052R823J9B30D |
MA0805XR-823J-500 | CAP,CERAMIC,82NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Prosperity Dielectrics Co Ltd | 08055C823JAT2A vs MA0805XR-823J-500 |