Part Details for 08055F222K4T2A by Kyocera AVX Components
Overview of 08055F222K4T2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055F222K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8389
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 2200 Pf, 10%, X8R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055F222K4T2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 160 |
|
$0.1010 / $0.1790 | Buy Now |
DISTI #
60M3619
|
Newark | Capacitor Ceramic 2200Pf, 50V, X8R, 10%, 0805, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Aec-Q200 Mlcc Series Rohs Compliant: Yes |Kyocera Avx 08055F222K4T2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0460 | Buy Now |
DISTI #
98AC4689
|
Newark | Cap 0.0022Uf 50Vdc X8R 10% Smd 0805 Rohs Compliant: Yes |Kyocera Avx 08055F222K4T2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
478-KAM21BR81H222KTCT-ND
|
DigiKey | CAP CER 2200PF 50V X8R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36950 In Stock |
|
$0.0409 / $0.2700 | Buy Now |
DISTI #
08055F222K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055F222K4T2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0379 / $0.0413 | Buy Now |
DISTI #
581-08055F222K4
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21BR81H222KT 50V 2200pF X8R 0805 10% AEC-Q200 RoHS: Compliant | 24608 |
|
$0.0400 / $0.2600 | Buy Now |
|
Future Electronics | 0805 2.2 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0305 / $0.0341 | Buy Now |
|
Bristol Electronics | 2894 |
|
RFQ | ||
|
Quest Components | 2315 |
|
$0.0357 / $0.1190 | Buy Now | |
DISTI #
08055F222K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21BR81H222KT 50V 2200pF X8R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0362 | Buy Now |
Part Details for 08055F222K4T2A
08055F222K4T2A CAD Models
08055F222K4T2A Part Data Attributes
|
08055F222K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055F222K4T2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X8R, 0805 (2012 mm), Sn/NiBar, -55º ~ +150ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055F222K4T2A
This table gives cross-reference parts and alternative options found for 08055F222K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055F222K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055F222KAU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055F222K4T2A vs 08055F222KAU4A |
KAM21BR81H222KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055F222K4T2A vs KAM21BR81H222KT |