Part Details for 0805807:0031 by Phoenix Contact
Overview of 0805807:0031 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805807:0031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7918-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 6 Weeks Container: Strip |
14 In Stock |
|
$3.3350 / $4.4300 | Buy Now |
DISTI #
651-0805807:0031
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 4 QR:PRINTED Vert 31-40 RoHS: Compliant | 5 |
|
$3.3300 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 31 ... 40 - white - width: 4 mm RoHS: Compliant |
1 In Stock |
|
$3.3700 / $5.2100 | Buy Now |
DISTI #
000000000000683126
|
Sager | Terminal Block Tools & Accessories ZB 4 QR:PRINTED Vert 31-40 Min Qty: 10 | 0 |
|
$4.1900 / $4.9000 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 4000 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 31 ... 40 - white - width: 4 mm RoHS: Compliant |
1 In Stock |
|
$3.3700 / $5.2100 | Buy Now |
Part Details for 0805807:0031
0805807:0031 CAD Models
0805807:0031 Part Data Attributes
|
0805807:0031
Phoenix Contact
Buy Now
|
Compare Parts:
0805807:0031
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |