Part Details for 0805807:0041 by Phoenix Contact
Overview of 0805807:0041 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805807:0041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7917-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 10 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.1400 | Buy Now |
DISTI #
651-0805807:0041
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 4 QR:PRINTED Vert 41-50 RoHS: Compliant | 0 |
|
$3.5000 / $4.4100 | Order Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 41 ... 50 - white - width: 4 mm RoHS: Compliant |
26 In Stock |
|
$3.2800 / $4.6300 | Buy Now |
DISTI #
000000000000683127
|
Sager | Terminal Block Tools & Accessories ZB 4 QR:PRINTED Vert 41-50 Min Qty: 10 | 0 |
|
$4.1900 / $4.9000 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1700 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 41 ... 50 - white - width: 4 mm RoHS: Compliant |
26 In Stock |
|
$3.2800 / $4.6300 | Buy Now |
Part Details for 0805807:0041
0805807:0041 CAD Models
0805807:0041 Part Data Attributes:
|
0805807:0041
Phoenix Contact
Buy Now
|
Compare Parts:
0805807:0041
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |