Part Details for 0805B274K250C by Fenghua (HK) Electronics Ltd
Overview of 0805B274K250C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805B274K250C
0805B274K250C CAD Models
0805B274K250C Part Data Attributes
|
0805B274K250C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0805B274K250C
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805B274K250C
This table gives cross-reference parts and alternative options found for 0805B274K250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B274K250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B274K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B274K250C vs 0805B274K250NT |
VCMS0805274K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.27uF, 0805 | Vatronics Technologies Limited | 0805B274K250C vs VCMS0805274K025XT |
VCMS0805274K025XB | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.27uF, 0805 | Vatronics Technologies Limited | 0805B274K250C vs VCMS0805274K025XB |
GCM21BR71E274KA37B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0805B274K250C vs GCM21BR71E274KA37B |
0805B274K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B274K250C vs 0805B274K250NB |
0805B274K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B274K250C vs 0805B274K250S |
X7R274K25V0805 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.27uF, 0805 | Jyh Hsu Electronics Co Ltd | 0805B274K250C vs X7R274K25V0805 |
0805B274K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B274K250C vs 0805B274K250CB |
0805B274K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B274K250C vs 0805B274K250SB |
0805B274K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B274K250C vs 0805B274K250CT |