Part Details for 0805B563J500NB by Fenghua (HK) Electronics Ltd
Overview of 0805B563J500NB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805B563J500NB
0805B563J500NB CAD Models
0805B563J500NB Part Data Attributes
|
0805B563J500NB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0805B563J500NB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805B563J500NB
This table gives cross-reference parts and alternative options found for 0805B563J500NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B563J500NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B563J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B563J500NB vs 0805B563J500C |
0805B563J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B563J500NB vs 0805B563J500CT |
NMC0805X7R563J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.056uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | 0805B563J500NB vs NMC0805X7R563J50TRP |
0805B563J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B563J500NB vs 0805B563J500S |
0805Y0500563JET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805B563J500NB vs 0805Y0500563JET |
0805Y0500563JET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805B563J500NB vs 0805Y0500563JET |
0805Y0500563JEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805B563J500NB vs 0805Y0500563JEB |
0805J0500563JXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B563J500NB vs 0805J0500563JXC |
NMC0805X7R563J50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.056uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | 0805B563J500NB vs NMC0805X7R563J50TRPLP |
0805B563J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B563J500NB vs 0805B563J500N |