Part Details for 0805G0R1D501GW by Capax Technologies Inc
Overview of 0805G0R1D501GW by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Part Details for 0805G0R1D501GW
0805G0R1D501GW CAD Models
0805G0R1D501GW Part Data Attributes:
|
0805G0R1D501GW
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0805G0R1D501GW
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 500% +Tol, 500% -Tol, NP0, -/+30ppm/Cel TC, 0.0000001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.016 mm | |
JESD-609 Code | e4 | |
Length | 2.032 mm | |
Multilayer | Yes | |
Negative Tolerance | 500% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 500% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.27 mm |