Part Details for 0805H05039N0JXT by Knowles Capacitors
Overview of 0805H05039N0JXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H05039N0JXT
0805H05039N0JXT CAD Models
0805H05039N0JXT Part Data Attributes:
|
0805H05039N0JXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H05039N0JXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805H05039N0JXT
This table gives cross-reference parts and alternative options found for 0805H05039N0JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H05039N0JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805F393J5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805H05039N0JXT vs C0805F393J5RAL |
C0805X393J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805H05039N0JXT vs C0805X393J50PB |
GMC21X7R393J50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | 0805H05039N0JXT vs GMC21X7R393J50NTM |
GRM40X7R393J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805H05039N0JXT vs GRM40X7R393J050AJ |
AP055C393JQT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805H05039N0JXT vs AP055C393JQT4A |
08052R393J9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 0805H05039N0JXT vs 08052R393J9BB0D |
VJ0805Y393JXAAT | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 50V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | 0805H05039N0JXT vs VJ0805Y393JXAAT |
SH21B393J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0805H05039N0JXT vs SH21B393J500CG |
08052R393J9BF0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 0805H05039N0JXT vs 08052R393J9BF0D |
0805C393J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H05039N0JXT vs 0805C393J500BT |