Part Details for 0805S8J0682TDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8J0682TDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8J0682TDE
0805S8J0682TDE CAD Models
0805S8J0682TDE Part Data Attributes
|
0805S8J0682TDE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8J0682TDE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8J0682TDE
This table gives cross-reference parts and alternative options found for 0805S8J0682TDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0682TDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8J0682T2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0682TDE vs 0805S8J0682T2E |
0805S8J0682T4E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0682TDE vs 0805S8J0682T4E |
MCR10FZHJ682 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 6800ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805S8J0682TDE vs MCR10FZHJ682 |
RMC20-682JTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 0805S8J0682TDE vs RMC20-682JTH |
0805S8J0682T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0682TDE vs 0805S8J0682T1E |
MCR10QZHJ682 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 6800ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805S8J0682TDE vs MCR10QZHJ682 |
ERJ6GEYJ682V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 0805S8J0682TDE vs ERJ6GEYJ682V |