Part Details for 0805AF-122XJRC by Coilcraft Inc
Overview of 0805AF-122XJRC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0805AF-122XJRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805AF-122XJRC
|
Mouser Electronics | RF Inductors - SMD 0805 1200nH Unshld 5% 440mA 640mOhms RoHS: Compliant | 0 |
|
$0.5700 | Order Now |
|
Bristol Electronics | Min Qty: 7 | 1210 |
|
$0.2100 / $0.7500 | Buy Now |
|
Bristol Electronics | 3900 |
|
RFQ | ||
|
Quest Components | 968 |
|
$0.2600 / $1.0000 | Buy Now | |
|
Quest Components | 3120 |
|
$6.3000 / $12.6000 | Buy Now | |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2001 |
|
$0.2800 / $1.2700 | Buy Now |
Part Details for 0805AF-122XJRC
0805AF-122XJRC CAD Models
0805AF-122XJRC Part Data Attributes
|
0805AF-122XJRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805AF-122XJRC
Coilcraft Inc
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 375 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |