-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7828
|
Newark | Multilayer Ceramic Capacitor, 1500 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B152K500CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0120 / $0.0150 | Buy Now |
DISTI #
68Y8940
|
Newark | Multilayer Ceramic Capacitor, 1500 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B152K500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0250 / $0.0430 | Buy Now |
DISTI #
1292-1568-1-ND
|
DigiKey | CAP CER 1500PF 50V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3196 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
791-0805B152K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500pF +-10% 50V RoHS: Compliant | 900 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 0805 50 V 1500 pF ±10% Tolerance X7R Dielectric Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0094 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100000 Partner Stock |
|
$0.0058 / $0.0064 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.0266 / $0.1330 | Buy Now | |
DISTI #
10P325
|
Bürklin Elektronik | Ceramic capacitor, 1.5 nF, 50 V (DC), ±10 %, SMD 0805, X7R, 0805B152K500CT Min Qty: 100 | 4000 |
|
$0.0080 / $0.0259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805B152K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B152K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805B152K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B152K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C152K5RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0805B152K500CT vs C0805C152K5RAC7025 |