-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5295
|
Newark | Cap, 0.15Μf, 50V, 10%, X7R, 0805, Reel, Capacitance:0.15Μf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Walsin 0805B154K500CT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2250 |
|
$0.0850 / $0.2430 | Buy Now |
DISTI #
77Y8163
|
Newark | Cap, 0.15Μf, 50V, 10%, X7R, 0805, Reel, Capacitance:0.15Μf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Walsin 0805B154K500CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 | Buy Now |
DISTI #
1292-0805B154K500CTTR-ND
|
DigiKey | CAP CER 0.15UF 50V X7R 0805 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0332 | Buy Now |
DISTI #
791-0805B154K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15uF +-10% 50V RoHS: Compliant | 4394 |
|
$0.0290 / $0.2300 | Buy Now |
|
Future Electronics | 0805 0.15 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0328 | Buy Now |
DISTI #
77779735
|
Verical | Cap Ceramic 0.15uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2050 Package Multiple: 10 | Americas - 30620 |
|
$0.0319 / $0.0407 | Buy Now |
DISTI #
0805B154K500CT
|
TME | Capacitor: ceramic, 150nF, 50V, X7R, ±10%, 0805 Min Qty: 10 | 30622 |
|
$0.0248 / $0.0996 | Buy Now |
DISTI #
10P379
|
Bürklin Elektronik | Ceramic capacitor, 150 nF, 50 V (DC), ±10 %, SMD 0805, X7R, 0805B154K500CT Min Qty: 100 | 2900 |
|
$0.0226 / $0.0505 | Buy Now |
DISTI #
C1S812000005941
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant Container: Cut Tape | 2700 |
|
$0.0207 / $0.0234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805B154K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B154K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805B154K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B154K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP055C154KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805B154K500CT vs AP055C154KQU2A |
0805B154K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B154K500CT vs 0805B154K500NT |
0805Y0500154KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805B154K500CT vs 0805Y0500154KET |
CGJ4J2X7R1H154K125AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 0805B154K500CT vs CGJ4J2X7R1H154K125AA |
0805B154K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B154K500CT vs 0805B154K500NB |
MBASU21GBB7154KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B154K500CT vs MBASU21GBB7154KTCA18 |
0805B154K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B154K500CT vs 0805B154K500N |
0805J0500154KXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B154K500CT vs 0805J0500154KXC |
CGJ4J2X7R1H154KT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | 0805B154K500CT vs CGJ4J2X7R1H154KT |
0805B154K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B154K500CT vs 0805B154K500S |