Part Details for 0805C-5N6J (5.6NH) 3K/REEL ROHS by Frontier Electronics Co Ltd
Overview of 0805C-5N6J (5.6NH) 3K/REEL ROHS by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805C-5N6J (5.6NH) 3K/REEL ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L0805C5N6
|
Maritex | Chip inductor, SMD, 0805, 5.6nH, 600mA, 5% Min Qty: 1 Package Multiple: 1 | 9646 |
|
$0.0560 / $0.0840 | Buy Now |