Part Details for 0805CG1R5C500NT 1,5PF 50V 0.25PF NP0 by Fenghua (HK) Electronics Ltd
Overview of 0805CG1R5C500NT 1,5PF 50V 0.25PF NP0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805CG1R5C500NT 1,5PF 50V 0.25PF NP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0805-1P5-CN50-F
|
Maritex | Ceramic capacitor SMD, 0805, 1.5pF, 50V, NP0, 0.25pF Min Qty: 1 Package Multiple: 1 | 2795 |
|
$0.0040 / $0.0080 | Buy Now |