Part Details for 0805CS-080XMBC by Coilcraft Inc
Overview of 0805CS-080XMBC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 0805CS-080XMBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1995 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 8.2nh, 20±% | 8184 |
|
$0.0546 / $0.1680 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 8.2nh, 20±% | 1596 |
|
$0.1260 / $0.4200 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 8.2nh, 20±% | 1560 |
|
$0.1260 / $0.4200 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 8.2nh, 20±% | 616 |
|
$0.1568 / $0.7840 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6000 |
|
Buy Now |
Part Details for 0805CS-080XMBC
0805CS-080XMBC CAD Models
0805CS-080XMBC Part Data Attributes:
|
0805CS-080XMBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-080XMBC
Coilcraft Inc
General Purpose Inductor, 0.0082uH, 20%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Wirewound | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1000MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 20% |