Part Details for 0805CS-240XGLC by Coilcraft Inc
Overview of 0805CS-240XGLC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805CS-240XGLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805CS-240XGLC
|
Mouser Electronics | RF Inductors - SMD 0805 24nH Unshld 2% 220mOhms AEC-Q200 RoHS: Compliant | 1052 |
|
$0.4650 / $1.0000 | Buy Now |
|
Bristol Electronics | 76000 |
|
RFQ | ||
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2567 |
|
$0.2600 / $1.1600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1027 |
|
RFQ |