Part Details for 0805RB-272XMRC by Coilcraft Inc
Overview of 0805RB-272XMRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0805RB-272XMRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0805RB-272XMRC-ND
|
DigiKey | FERRITE BEAD 2.7K OHM 0805 1LN Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
4530 In Stock |
|
$0.9125 / $1.5900 | Buy Now |
|
Coilcraft Direct | RF Bead, high frequency, ferrite core, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 5662 |
|
$0.2800 / $1.2700 | Buy Now |
Part Details for 0805RB-272XMRC
0805RB-272XMRC CAD Models
0805RB-272XMRC Part Data Attributes:
|
0805RB-272XMRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805RB-272XMRC
Coilcraft Inc
General Purpose Inductor, 2.87uH, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.32 Ω | |
Inductance-Nom (L) | 2.87 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.325 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz |