-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0112uH, 2%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0807SQ-11NGLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0807SQ-11NGLB
Coilcraft Inc
General Purpose Inductor, 0.0112uH, 2%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0706 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0706 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0063 Ω | |
Inductance-Nom (L) | 0.0112 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.524 mm | |
Package Length | 1.829 mm | |
Package Style | SMT | |
Package Width | 1.549 mm | |
Packing Method | TR | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 400 MHz | |
Tolerance | 2% |