Part Details for 0808540X7W0352M by CTS Corporation
Overview of 0808540X7W0352M by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0808540X7W0352M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0808540X7W0352M
|
Avnet Asia | Single Layer Ceramic Capacitor, 3500 pF, 1 kV, ± 20%, X7W, 0.25 in, Radial Leaded (Alt: 0808540X7W0352M) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |