Part Details for 080SVH.00100.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 080SVH.00100.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 080SVH.00100.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-080SVH.00100.00-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$6.9400 | Buy Now |
DISTI #
446-080SVH.00100.00
|
Mouser Electronics | AC Power Entry Modules 1A 50/60Hz Snap-In Vert mnt RoHS: Compliant | 0 |
|
$5.6600 / $6.9400 | Order Now |
DISTI #
73547074
|
RS | Max Performance Snap-In Single Stage IEC Inlet Filter, General, Vertical, 1A | Astrodyne TDI 080SVH.00100.00 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8100 / $7.2600 | RFQ |
DISTI #
080SVH.00100.00
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 75 | 0 |
|
$6.0500 | Buy Now |