Part Details for 080SVHM.00400.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 080SVHM.00400.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 080SVHM.00400.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1428
|
Newark | Filtered Iec Module, C14, 4A, Qc, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 080SVHM.00400.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$4.8200 | Buy Now |
DISTI #
446-080SVHM.00400.00
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$5.2800 / $7.0400 | Order Now |
DISTI #
73280442
|
RS | Max Performance Snap-In Single Stage IEC Inlet Filter, Medical, Vertical, 4.5A | Astrodyne TDI 080SVHM.00400.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$5.7400 / $7.1800 | Buy Now |