Part Details for 080SVM.00300.W0 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 080SVM.00300.W0 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 080SVM.00300.W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1434
|
Newark | Filtered Iec Module, C14, 3A, Wl, Connector Type:Iec C14, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Wire Leaded, Connector Mounting:Snap-In, Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 080SVM.00300.W0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$4.7000 | Buy Now |
DISTI #
73280450
|
RS | Snap-In Single Stage IEC Inlet Filter, Medical, Vertical Mount, 3A | Astrodyne TDI 080SVM.00300.W0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$8.0600 / $11.3500 | Buy Now |
DISTI #
3886188
|
element14 Asia-Pacific | FILTERED IEC MODULE, C14, 3A, WL RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$6.4604 / $7.9200 | Buy Now |
DISTI #
3886188
|
Farnell | FILTERED IEC MODULE, C14, 3A, WL RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 10 |
|
$7.9845 / $12.2034 | Buy Now |