Part Details for 081-116 by Amphenol RF
Overview of 081-116 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 081-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70142284
|
RS | Connector, RF, MiniUHF, Straight, Cable Jack, 50 Ohm, RG-58 | Amphenol RF 081-116 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3500 / $15.4400 | RFQ |
DISTI #
AMR081-116
|
Heilind Electronics | MINIATURE UHF CRIMP CRIMP MINIATURE UHF CRIMP CRIMP | Americas - 0 in Stock |
|
$13.3750 / $14.7143 | Buy Now |
|
Onlinecomponents.com | RF Connector Mini-UHF Straight Crimp Jack for RG-58 50 Ohm RoHS: Compliant |
126 In Stock 1 Factory Stock |
|
$12.7200 / $19.1100 | Buy Now |
DISTI #
51485426
|
Verical | Conn Mini-UHF 0Hz to 2.2GHz 50Ohm Crimp ST Cable Mount RCP Tin Min Qty: 5 Package Multiple: 5 Date Code: 1646 | Americas - 125 |
|
$16.8740 / $24.8430 | Buy Now |
DISTI #
AMR081-116
|
Interstate Connecting Components | MINIATURE UHF CRIMP CRIMP MINIATURE UHF CRIMP CRIMP | 0 |
|
$13.3750 / $14.7143 | Buy Now |
|
Powell Electronics | Coax MINI UHF S CRIMP JCK RG-58, 50 OHM Min Qty: 100 | 1 |
|
$12.2300 / $13.2500 | Buy Now |
|
Master Electronics | RF Connector Mini-UHF Straight Crimp Jack for RG-58 50 Ohm RoHS: Compliant |
126 In Stock 1 Factory Stock |
|
$12.7200 / $19.1100 | Buy Now |
DISTI #
53729.1
|
TestEquity LLC | Amphenol RF 081-116 RF Connector, Mini-UHF, Straight, Crimp, Jack, 50 Ohm | 0 |
|
$13.0400 | Buy Now |
Part Details for 081-116
081-116 CAD Models
081-116 Part Data Attributes
|
081-116
Amphenol RF
Buy Now
|
Compare Parts:
081-116
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |