Part Details for 0811-040-X7R0-102K by CTS Corporation
Overview of 0811-040-X7R0-102K by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0811-040-X7R0-102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0811-040-X7R0-102K
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 500 V, ± 10%, X7R, 9.52 mm, PC Pin - Bulk (Alt: 0811-040-X7R0-102K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 142 |
|
$15.0656 | Buy Now |
DISTI #
0811-040-X7R0-102K
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 500 V, ± 10%, X7R, 9.52 mm, PC Pin - Bulk (Alt: 0811-040-X7R0-102K) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Cap Ceramic Single 0.001uF 500V X7R 10% (13.97 X 3.015mm) Radial Disc 9.52mm 125C |
175 In Stock |
|
$17.3300 / $50.1700 | Buy Now |
DISTI #
69835616
|
Verical | Cap Ceramic Single 0.001uF 500V X7R 10% (13.97 X 3.015mm) Radial Disc 9.52mm 125C Min Qty: 1 Package Multiple: 1 | Americas - 169 |
|
$61.3860 / $65.2210 | Buy Now |
|
Master Electronics | Cap Ceramic Single 0.001uF 500V X7R 10% (13.97 X 3.015mm) Radial Disc 9.52mm 125C |
175 In Stock |
|
$17.3300 / $50.1700 | Buy Now |
Part Details for 0811-040-X7R0-102K
0811-040-X7R0-102K CAD Models
0811-040-X7R0-102K Part Data Attributes
|
0811-040-X7R0-102K
CTS Corporation
Buy Now
|
Compare Parts:
0811-040-X7R0-102K
CTS Corporation
|
Samacsys Manufacturer | CTS |