Part Details for 08170 by Qualtek Electronics Corporation
Overview of 08170 by Qualtek Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7625
|
Newark | Finger Guard, Fan Guard Type:Steel - Wire Form, For Use With:120Mm Axial Fans, Fixing Centers:104.8Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Accessory Type:Finger Guard, Colour:Chrome, External Depth:5.66Mm Rohs Compliant: Yes |Qualtek Electronics 08170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1640 |
|
$0.7010 / $0.8980 | Buy Now |
DISTI #
27AK0347
|
Newark | Fan Accessories |Qualtek Electronics 08170 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 / $0.7900 | Buy Now |
DISTI #
CR224-ND
|
DigiKey | FAN GUARD 120MM METAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
60444 In Stock |
|
$0.5303 / $0.7400 | Buy Now |
DISTI #
562-08170
|
Mouser Electronics | Fan Accessories 120mm Wire Form Fan Guard, Bright Nickel Chrome Finish RoHS: Compliant | 3602 |
|
$0.4630 / $0.6700 | Buy Now |
DISTI #
V99:2348_07431824
|
Arrow Electronics | Thrml Mgmt Access Fan Guard 120mm Steel Bulk RoHS: Compliant Min Qty: 179 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2149 | Americas - 495 |
|
$0.5221 / $0.5733 | Buy Now |
|
Future Electronics | 120 mm Wire Foam Bright Nickel Chrome Plating 8 Rings Fan Guard RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 230Box |
|
$0.5050 / $0.6000 | Buy Now |
|
Bisco Industries | 494 |
|
Buy Now | ||
DISTI #
QTK08170
|
Heilind Electronics | FAN GUARD,WIRE, 120MM | Americas - 7323 in Stock |
|
$0.7537 / $1.0175 | Buy Now |
|
Onlinecomponents.com | Wire form fan guard - Bright nickel chrome plating - Fan size 120 mm – Color chrome - 08 Rings RoHS: Compliant |
25151 In Stock 548766 Factory Stock |
|
$0.5080 / $0.5800 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ |