Part Details for 0818580 by Phoenix Contact
Overview of 0818580 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0818580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0818580-ND
|
DigiKey | MARKER 1=1 CARD OF 80 LABELS Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4820 | Buy Now |
DISTI #
651-0818580
|
Mouser Electronics | Terminal Block Tools & Accessories UC-TMF 6 YE RoHS: Compliant | 0 |
|
$8.4800 / $9.1600 | Order Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5.6 x 5.1 mm - Number of individual labels: 80 | 0 |
|
$7.1700 / $9.1100 | Buy Now |
DISTI #
000000000005180373
|
Sager | Terminal Block Tools & Accessories UC-TMF 6 YE Min Qty: 10 | 0 |
|
$8.7100 / $10.1700 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5.6 x 5.1 mm - Number of individual labels: 80 | 0 |
|
$7.1700 / $9.1100 | Buy Now |