Part Details for 0819314 by Phoenix Contact
Overview of 0819314 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0819314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5522-ND
|
DigiKey | UNICARD SHEETS 1 ROLL=10 LABELS Min Qty: 1 Lead time: 8 Weeks Container: 10 per Card |
10 In Stock |
|
$4.4515 / $7.2100 | Buy Now |
DISTI #
651-0819314
|
Mouser Electronics | Wire Labels & Markers UC-EMLP (17X9) UNICARD 10 SECTION RoHS: Compliant | 0 |
|
$4.4500 / $6.8500 | Order Now |
|
Onlinecomponents.com | Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: adhesive - lettering field size: 17 x 9 mm - Number of individual labels: 10 RoHS: Compliant |
80 In Stock |
|
$4.3800 / $6.1800 | Buy Now |
DISTI #
0819314
|
TTI | Wire Labels & Markers UC-EMLP (17X9) UNICARD 10 SECTION RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.3200 / $5.5500 | Buy Now |
DISTI #
000000000002430688
|
Sager | Wire Labels & Markers UC-EMLP (17X9) UNICARD 10 SECTION Min Qty: 10 | 0 |
|
$5.6000 / $6.5300 | Buy Now |
|
Master Electronics | Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: adhesive - lettering field size: 17 x 9 mm - Number of individual labels: 10 RoHS: Compliant |
80 In Stock |
|
$4.3800 / $6.1800 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for 0819314
0819314 CAD Models
0819314 Part Data Attributes
|
0819314
Phoenix Contact
Buy Now
|
Compare Parts:
0819314
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |