Part Details for 082-312 by Amphenol RF
Overview of 082-312 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0525
|
Newark | Rf/Coaxial N Plug Str 50 Ohm Clamp/Solder, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg8, Rg9, Rg144, Rg165, Rg213, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 082-312 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$21.3800 / $24.6500 | Buy Now |
DISTI #
V99:2348_16919357
|
Arrow Electronics | Conn Type N 0Hz to 11GHz 50Ohm Clamp ST Cable Mount PL Silver Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1534 | Americas - 1 |
|
$3.0840 | Buy Now |
DISTI #
AMR082-312
|
Heilind Electronics | CONNECTOR | Americas - 0 in Stock |
|
$16.9375 / $19.2420 | Buy Now |
|
Onlinecomponents.com | RF Connector UG-1185/U N-Type Straight Clamp Plug for RG-8 RG-9 RG-144 RG-165 RG-213 50 Ohm RoHS: Compliant |
211 In Stock 1 Factory Stock |
|
$15.4700 / $24.5100 | Buy Now |
DISTI #
51488911
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Clamp ST Cable Mount PL Silver Min Qty: 3 Package Multiple: 1 Date Code: 1111 | Americas - 204 |
|
$21.8213 / $31.5851 | Buy Now |
DISTI #
082-312
|
TME | Plug, N, male, straight, 50Ω, soldering,clamp, for cable, PTFE Min Qty: 1 | 0 |
|
$17.1800 / $24.5500 | RFQ |
DISTI #
AMR082-312
|
Interstate Connecting Components | CONNECTOR | 0 |
|
$16.9375 / $19.2420 | Buy Now |
|
Master Electronics | RF Connector UG-1185/U N-Type Straight Clamp Plug for RG-8 RG-9 RG-144 RG-165 RG-213 50 Ohm RoHS: Compliant |
211 In Stock 1 Factory Stock |
|
$15.4700 / $24.5100 | Buy Now |
DISTI #
53748.1
|
TestEquity LLC | Amphenol RF 082-312 UG-1185/U N-Type, Straight, Clamp Plug, 50 Ohm | 0 |
|
$18.2800 | Buy Now |