Part Details for 082-6513-EE by Amphenol RF
Overview of 082-6513-EE by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-6513-EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5231
|
Newark | Rf Conn, N Type Plug, 50 Ohm, Cable, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-400, Contact Material:Beryllium Copper, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 082-6513-EE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$27.1200 | Buy Now |
DISTI #
115-082-6513-EE-ND
|
DigiKey | N-TYPE STRAIGHT CRIMP PLUG LMR-4 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$30.1477 / $40.7100 | Buy Now |
DISTI #
AMR082-6513-EE
|
Heilind Electronics | N-TYPE STRAIGHT CRIMP PLUG LMR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$28.6100 / $59.9300 | Buy Now | |
DISTI #
AMR082-6513-EE
|
Interstate Connecting Components | N-TYPE STRAIGHT CRIMP PLUG LMR | 0 |
|
Buy Now |