-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5306
|
Newark | N-Type Straight Crimp Plug Rg-8X Times Lmr-240 Optimized 50 Ohm Ip67 Arc |Amphenol Rf 082-6556 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7200 / $32.4800 | Buy Now |
DISTI #
082-6556-ND
|
DigiKey | CONN N PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
437 In Stock |
|
$28.0300 / $37.8500 | Buy Now |
DISTI #
71675727
|
RS | N-Type Straight Crimp Plug for LMR-240, IP-67, ARC, 50 Ohm | Amphenol RF 082-6556 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3100 | RFQ |
DISTI #
AMR082-6556
|
Heilind Electronics | N-TYPE STRAIGHT CRIMP PLUG FOR | Americas - 0 in Stock |
|
$33.7538 / $34.2813 | Buy Now |
|
Onlinecomponents.com | RF Connector N-Type Straight Crimp Plug for LMR-240 IP-67 ARC 50 Ohm RoHS: Compliant |
586 In Stock 2 Factory Stock |
|
$23.8800 / $38.2500 | Buy Now |
DISTI #
082-6556
|
TME | Plug, N, male, straight, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$31.4700 / $44.9500 | RFQ |
DISTI #
AMR082-6556
|
Interstate Connecting Components | N-TYPE STRAIGHT CRIMP PLUG FOR | 0 |
|
$33.7538 / $34.2813 | Buy Now |
|
Master Electronics | RF Connector N-Type Straight Crimp Plug for LMR-240 IP-67 ARC 50 Ohm RoHS: Compliant |
586 In Stock 2 Factory Stock |
|
$23.8800 / $38.2500 | Buy Now |
DISTI #
53840.1
|
TestEquity LLC | Amphenol RF 082-6556 RF Connector, N-Type, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$30.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy