-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5307
|
Newark | N-Type Right Angle Crimp Plug Rg-8X Times Lmr-240 Optimized 50 Ohm Ip67 Arc |Amphenol Rf 082-6557 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6400 / $33.4500 | Buy Now |
DISTI #
082-6557-ND
|
DigiKey | CONN N PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
283 In Stock |
|
$32.0265 / $43.2500 | Buy Now |
DISTI #
71675728
|
RS | N-Type Right Angle Crimp Plug for LMR-240, IP-67, ARC, 50 Ohm | Amphenol RF 082-6557 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$46.0400 | RFQ |
DISTI #
AMR082-6557
|
Heilind Electronics | N-TYPE RIGHT ANGLE CRIMP PLUG | Americas - 0 in Stock |
|
$34.7692 / $35.3125 | Buy Now |
|
Onlinecomponents.com | RF Connector N-Type Right Angle Crimp Plug for LMR-240 IP-67 ARC 50 Ohm RoHS: Compliant |
16 In Stock |
|
$28.2500 / $38.1500 | Buy Now |
DISTI #
082-6557
|
TME | Plug, N, male, angled 90°, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$32.4200 / $46.3100 | RFQ |
DISTI #
AMR082-6557
|
Interstate Connecting Components | N-TYPE RIGHT ANGLE CRIMP PLUG | 0 |
|
$34.7692 / $35.3125 | Buy Now |
|
Master Electronics | RF Connector N-Type Right Angle Crimp Plug for LMR-240 IP-67 ARC 50 Ohm RoHS: Compliant |
16 In Stock |
|
$28.2500 / $38.1500 | Buy Now |
DISTI #
53841.1
|
TestEquity LLC | Amphenol RF 082-6557 RF Connector, N-Type, Right Angle, Crimp, Plug, 50 Ohm | 0 |
|
$31.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy