Part Details for 082-6642-BC by Amphenol Corporation
Overview of 082-6642-BC by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-6642-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-6642-BC
|
Avnet Americas | Connector N-Type Receptacle 0GHz to 6GHz 50Ohm Solder Straight Cable Mount Gold - Bag (Alt: 082-6642-BC) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
082-6642-BC
|
Avnet Americas | Connector N-Type Receptacle 0GHz to 6GHz 50Ohm Solder Straight Cable Mount Gold - Bag (Alt: 082-6642-BC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.6250 / $20.4290 | Buy Now |
DISTI #
62AK6672
|
Avnet Americas | Connector N-Type Receptacle 0GHz to 6GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: 62AK6672) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$22.0800 / $25.6700 | Buy Now |
DISTI #
523-082-6642BC
|
Mouser Electronics | RF Connectors / Coaxial Connectors N ST CBL-PLG F/H CRM BLCK RoHS: Compliant | 100 |
|
$17.2300 / $24.3800 | Buy Now |
DISTI #
82-6642-BC
|
TTI | N ST CBL-PLG F/H CRM BLCK pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.8200 / $17.2500 | Buy Now |