Part Details for 082-6768 by Amphenol Corporation
Overview of 082-6768 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-6768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-6768
|
Avnet Americas | Connector Type N Receptacle 0Hz to 11GHz 50Ohm Solder Straight Panel Mount Gold - Bag (Alt: 082-6768) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
082-6768
|
Avnet Americas | Connector Type N Receptacle 0Hz to 11GHz 50Ohm Solder Straight Panel Mount Gold - Bag (Alt: 082-6768) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$16.0000 / $22.6765 | Buy Now |
DISTI #
51AK0180
|
Avnet Americas | Connector Type N Receptacle 0Hz to 11GHz 50Ohm Solder Straight Panel Mount Gold - Bulk (Alt: 51AK0180) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$20.3900 / $25.1500 | Buy Now |
DISTI #
523-0826768
|
Mouser Electronics | RF Connectors / Coaxial Connectors N ST CBL-JCK BHD CRM IP67 RoHS: Compliant | 98 |
|
$17.5500 / $23.5100 | Buy Now |
DISTI #
82-6768
|
TTI | N ST CBL-JCK BHD CRM IP67 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$16.8100 / $23.2700 | Buy Now |