Part Details for 0822194 by Phoenix Contact
Overview of 0822194 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0822194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5587-ND
|
DigiKey | MARKER 1=1 CARD OF 80 LABELS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$6.9455 / $10.0000 | Buy Now |
DISTI #
651-0822194
|
Mouser Electronics | Terminal Block Tools & Accessories UC2F-TM 6 RoHS: Compliant | 0 |
|
$6.9400 / $9.8700 | Order Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 6 mm - lettering field size: 5 x 4 mm - Number of individual labels: 80 RoHS: Compliant | 0 |
|
$7.1900 / $9.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$9.0000 | Buy Now |
|
Quest Components | 4 |
|
$9.0000 / $12.0000 | Buy Now | |
DISTI #
0822194
|
TTI | Terminal Block Tools & Accessories UC2F-TM 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$7.2000 / $9.6100 | Buy Now |
DISTI #
000000000002966237
|
Sager | Terminal Block Tools & Accessories UC2F-TM 6 Min Qty: 10 | 0 |
|
$8.8900 / $10.3700 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 6 mm - lettering field size: 5 x 4 mm - Number of individual labels: 80 RoHS: Compliant | 0 |
|
$7.1900 / $9.1300 | Buy Now |
|
Neutron USA | Marker for terminal blocks, UniCard sheet, 5 x 4 mm field, UC2F-TM 6, 1 Card per sale | 50 |
|
$59.2200 | Buy Now |