Part Details for 08222-6005 by Molex
Overview of 08222-6005 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-222MRC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-222MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free | |
LPS3008-222MRB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 08222-6005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4091
|
Newark | Molex |Molex 08222-6005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.5500 / $167.6400 | Buy Now |
|
Onlinecomponents.com | Flat Ribbon Cable - 5 Conductors - 7 Strands / 30 AWG - 0.100" (2.54mm) Pitch - 100.0' (30.48m) Length - Gray. RoHS: Compliant |
2 Partner Stock |
|
$219.4400 / $266.4100 | Buy Now |
DISTI #
36468525
|
Verical | Flat Ribbon Cable Polyvinyl Chloride 5Conductors 22AWG 300V 30.48m Ribbon T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$238.6700 | Buy Now |
DISTI #
C1S549804024053
|
Chip1Stop | Unclassified RoHS: Compliant | 2 |
|
$271.0000 | Buy Now |
|
Master Electronics | Flat Ribbon Cable - 5 Conductors - 7 Strands / 30 AWG - 0.100" (2.54mm) Pitch - 100.0' (30.48m) Length - Gray. RoHS: Compliant |
2 Partner Stock |
|
$219.4400 / $266.4100 | Buy Now |