Part Details for 0824946 by Phoenix Contact
Overview of 0824946 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0824946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0824946-ND
|
DigiKey | TERMINAL BLOCK MARKING Min Qty: 50 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$10.1400 | Buy Now |
DISTI #
651-0824946
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 16,3 CUS 1 strip is 1 piece RoHS: Compliant | 0 |
|
$9.7900 / $10.0100 | Order Now |
|
Onlinecomponents.com | Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 16.3 mm - lettering field size: 10.5 x 16.25 mm - Number of individual labels: 5 RoHS: Compliant | 0 |
|
$8.3300 / $11.3300 | Buy Now |
DISTI #
0824946
|
TTI | Terminal Block Tools & Accessories ZB 16,3 CUS 1 strip is 1 piece Min Qty: 50 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$9.9300 | Buy Now |
DISTI #
000000000003667927
|
Sager | Terminal Block Tools & Accessories ZB 16,3 CUS 1 strip is 1 piece Min Qty: 50 | 0 |
|
$10.1200 / $10.8900 | Buy Now |
|
Master Electronics | Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 16.3 mm - lettering field size: 10.5 x 16.25 mm - Number of individual labels: 5 RoHS: Compliant | 0 |
|
$8.3300 / $11.3300 | Buy Now |