Part Details for 0825004 by Phoenix Contact
Overview of 0825004 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0825004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zack marker strip - can be ordered: Strip - red - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 10.5 x 8.15 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$5.0100 / $7.3000 | Buy Now |
DISTI #
000000000003477385
|
Sager | Terminal Block Tools & Accessories ZB 8/RD CUS 1 strip is 1 piece | 0 |
|
Buy Now | |
|
Master Electronics | Zack marker strip - can be ordered: Strip - red - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 10.5 x 8.15 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$5.0100 / $7.3000 | Buy Now |
Part Details for 0825004
0825004 CAD Models
0825004 Part Data Attributes:
|
0825004
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0825004
Phoenix Contact
Terminal Block Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |