Part Details for 0825030 by Phoenix Contact
Overview of 0825030 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0825030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0825030-ND
|
DigiKey | ZACK STRIP Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2688 | Buy Now |
DISTI #
651-0825030
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 8 CUS 1 strip is 1 piece RoHS: Compliant | 0 |
|
$6.7800 / $7.0300 | Order Now |
DISTI #
000000000003477393
|
Sager | Terminal Block Tools & Accessories ZBF 8 CUS 1 strip is 1 piece Min Qty: 50 | 0 |
|
$7.0800 / $7.6300 | Buy Now |
Part Details for 0825030
0825030 CAD Models
0825030 Part Data Attributes
|
0825030
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0825030
Phoenix Contact
Terminal Block Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |