Part Details for 0825034 by Phoenix Contact
Overview of 0825034 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0825034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat zack marker sheet - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: snap into flat marker groove - for terminal block width: 4.2 mm - lettering field size: 4.2 x 5.2 mm RoHS: Compliant | 0 |
|
$51.7300 / $96.0700 | Buy Now |
DISTI #
000000000003477395
|
Sager | Terminal Block Tools & Accessories ZBFM 4 CUS | 0 |
|
Buy Now | |
|
Master Electronics | Flat zack marker sheet - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: snap into flat marker groove - for terminal block width: 4.2 mm - lettering field size: 4.2 x 5.2 mm RoHS: Compliant | 0 |
|
$51.7300 / $96.0700 | Buy Now |
Part Details for 0825034
0825034 CAD Models
0825034 Part Data Attributes:
|
0825034
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0825034
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |